LMV321RIYLT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100 kHz, 2.7 → 6 V, 5-Pin SOT-23
- RS Stock No.:
- 795-6963
- Mfr. Part No.:
- LMV321RIYLT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.342 | €3.42 |
100 - 490 | €0.221 | €2.21 |
500 - 990 | €0.21 | €2.10 |
1000 - 2990 | €0.175 | €1.75 |
3000 + | €0.172 | €1.72 |
**price indicative
- RS Stock No.:
- 795-6963
- Mfr. Part No.:
- LMV321RIYLT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.7 → 6 V | |
Typical Gain Bandwidth Product | 1.3MHz | |
Typical Slew Rate | 0.45V/µs | |
Maximum Operating Frequency | 100 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 97 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Dimensions | 3 x 1.75 x 1.3mm | |
Height | 1.3mm | |
Length | 3mm | |
Width | 1.75mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 6 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.45V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 97 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Width 1.75mm | ||
Related links
- LMV321RIYLT STMicroelectronics Op Amp 1.3MHz 100 kHz 5-Pin SOT-23
- LMV324IYPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- LM224APT STMicroelectronics Op Amp 3 → 30 V, 14-Pin TSSOP
- LMV321RILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- LMV321ILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- LMV321LILT STMicroelectronics Op Amp 1.3MHz 10 kHz 5 V, 5-Pin SOT-23