TSB952IYDT STMicroelectronics, Operational Amplifier, 8-Pin SO-8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,494 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.00
10 - 24€1.76
25 - 99€1.58
100 - 499€1.37
500 +€1.26

*price indicative

RS Stock No.:
483-003
Mfr. Part No.:
TSB952IYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-8

Pin Count

8

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MA
The STMicroelectronics High speed operational amplifier featuring an extended supply voltage operating range and rail to rail output. They also have an excellent speed/current consumption ratio because they are 52 MHz gain bandwidth products, consuming less than 3.3 mA per channel at 36 V supply voltage. Its operate over a wide temperature range from -40 °C to +125 °C, making these devices Ideal for industrial and automotive applications with the associated qualification.

Unity gain stable

Rail to rail output

Input common mode voltage includes ground

High ESD tolerance of 4 kV HBM

EMI hardened

Automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy