LMH6645MF/NOPB Texas Instruments, Op Amp, RRIO, 55MHz, 3 → 9 V, 5-Pin SOT-23
- RS Stock No.:
- 102-5622
- Mfr. Part No.:
- LMH6645MF/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)**
€1,484.00
(exc. VAT)
€1,825.00
(inc. VAT)
Temporarily out of stock - back order for despatch 24-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.484 | €1,484.00 |
**price indicative
- RS Stock No.:
- 102-5622
- Mfr. Part No.:
- LMH6645MF/NOPB
- Manufacturer:
- Texas Instruments
Related links
- LMH6645MF/NOPB Texas Instruments RRIO 3 → 9 V, 5-Pin SOT-23
- LMH6645MA/NOPB Texas Instruments RRIO 3 → 9 V, 8-Pin SOIC
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- LMV841MG/NOPB Texas Instruments Op Amp 4.5MHz 5-Pin SC-70
- LMV551MF/NOPB Texas Instruments RRIO 5-Pin SOT-23 (DBV)
- LMV931MF/NOPB Texas Instruments RRIO 3 V, 5-Pin SOT-23