LMP7704MT/NOPB Texas Instruments, Precision, Op Amp, RRIO, 2.5MHz, 3 → 9 V, 14-Pin TSSOP
- RS Stock No.:
- 145-1042
- Mfr. Part No.:
- LMP7704MT/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 94 units)**
€292.72
(exc. VAT)
€360.02
(inc. VAT)
188 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
94 + | €3.114 | €292.716 |
**price indicative
- RS Stock No.:
- 145-1042
- Mfr. Part No.:
- LMP7704MT/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 9 V | |
Typical Gain Bandwidth Product | 2.5MHz | |
Typical Slew Rate | 1V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 130 dB | |
Typical Input Voltage Noise Density | 9nV/√Hz | |
Height | 0.9mm | |
Dimensions | 5 x 4.4 x 0.9mm | |
Width | 4.4mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Typical Gain Bandwidth Product 2.5MHz | ||
Typical Slew Rate 1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 130 dB | ||
Typical Input Voltage Noise Density 9nV/√Hz | ||
Height 0.9mm | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Width 4.4mm | ||
Length 5mm | ||
Related links
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23
- LMP7704MA/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin SOIC
- LMV841MG/NOPB Texas Instruments Op Amp 4.5MHz 5-Pin SC-70
- LMP7702MA/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin SOIC
- LM6134BIN/NOPB Texas Instruments Op Amp 10MHz 14-Pin MDIP
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC