TSX712IYDT STMicroelectronics, Precision, Op Amp, RRIO, 2.7MHz, 8-Pin SOIC
- RS Stock No.:
- 111-6495
- Mfr. Part No.:
- TSX712IYDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)**
€6.90
(exc. VAT)
€8.50
(inc. VAT)
2320 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.38 | €6.90 |
**price indicative
Related links
- TSX712IYDT STMicroelectronics Op Amp 2.7MHz, 8-Pin SOIC
- TSX712IDT STMicroelectronics Op Amp 2.7MHz, 8-Pin SOIC
- TSX711ILT STMicroelectronics Op Amp 2.7MHz 5-Pin SOT-23
- TS507ILT STMicroelectronics Op Amp 1.9MHz 5-Pin SOT-23
- OPA336U Texas Instruments Op Amp 100kHz, 8-Pin SOIC(D)
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- TLV2372ID Texas Instruments Op Amp 3MHz 8-Pin SOIC