OPA336U Texas Instruments, Precision, Op Amp, RRIO, 100kHz, 8-Pin SOIC(D)
- RS Stock No.:
- 252-5522
- Mfr. Part No.:
- OPA336U
- Manufacturer:
- Texas Instruments
Price Each (In a Pack of 5)**
€1.346
(exc. VAT)
€1.656
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.346 | €6.73 |
**price indicative
Related links
- OPA336U Texas Instruments Op Amp 100kHz, 8-Pin SOIC(D)
- OPA2189ID Texas Instruments Op Amp 14MHz, 8-Pin SOIC(D)
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- MCP6142-I/SN Microchip RRIO 3 V 8-Pin SOIC
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- TLV2372ID Texas Instruments Op Amp 3MHz 8-Pin SOIC