Quad fast op-amp,OPA4354AID SO14
- RS Stock No.:
- 121-8554
- Mfr. Part No.:
- OPA4354AID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)**
€225.05
(exc. VAT)
€276.80
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €4.501 | €225.05 |
100 - 200 | €3.826 | €191.30 |
250 + | €3.376 | €168.80 |
**price indicative
- RS Stock No.:
- 121-8554
- Mfr. Part No.:
- OPA4354AID
- Manufacturer:
- Texas Instruments
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
The Texas Instruments OPAx354 series offers high-speed, voltage-feedback CMOS operational amplifiers which are designed for video and other applications requiring wide bandwidth. These operational amplifiers are unity-gain stable and can drive large output currents. Differential gain is 0.02% and differential phase is 0.09°.Quiescent current is only 4.9 mA per channel.
Unity-Gain Bandwidth: 250 MHz
Wide Bandwidth: 100-MHz GBW
High Slew Rate: 150 V/μs
Low Noise: 6.5 nV√Hz
Rail-to-Rail I/O
High Output Current: Greater than 100 mA
Excellent Video Performance:
Differential Gain: 0.02%, Differential Phase: 0.09°
0.1-dB Gain Flatness: 40 MHz
Low Input Bias Current: 3 PA
Quiescent Current: 4.9 mA
Thermal Shutdown
Supply Range: 2.5 V to 5.5 V
Wide Bandwidth: 100-MHz GBW
High Slew Rate: 150 V/μs
Low Noise: 6.5 nV√Hz
Rail-to-Rail I/O
High Output Current: Greater than 100 mA
Excellent Video Performance:
Differential Gain: 0.02%, Differential Phase: 0.09°
0.1-dB Gain Flatness: 40 MHz
Low Input Bias Current: 3 PA
Quiescent Current: 4.9 mA
Thermal Shutdown
Supply Range: 2.5 V to 5.5 V
Related links
- Quad SMT op-amp,TLV2464CD 6.4MHz SO14
- Single fast op-amp,OPA350UA SO8
- Dual fast op-amp,OPA2354AIDDA SO8
- TS924AIYDT STMicroelectronics Op Amp 4MHz 4 MHz 14-Pin D SO14
- TS924IYDT STMicroelectronics Op Amp 4MHz 4 MHz 14-Pin D SO14
- TSB514IDT STMicroelectronics Op Amp 6MHz 14-Pin SO14
- TSV324IYDT STMicroelectronics RRIO 6 V, 14-Pin SO14
- TSB514IYDT STMicroelectronics Op Amp 6MHz 14-Pin SO14