STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12 V DSO-14

Subtotal (1 reel of 2500 units)*

€3,840.00

(exc. VAT)

€4,723.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,840.00€1.536

*price indicative

RS Stock No.:
202-4755
Mfr. Part No.:
TS924AIYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DSO-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.8 mV

Input Bias Current

100 nA

Slew Rate

1.3V/μs

Maximum Operating Temperature

125°C

Length

8.75mm

Height

1.75mm

Series

TS924A

Standards/Approvals

RoHS

Width

4 mm

Output Current

80mA

Automotive Standard

AEC-Q100

Input Offset Current

30 nA

The STMicroelectronics Rail-to-rail output current quad operational amplifier has High output current which allows low load impedances to be driven. The device is stable for capacitive loads up to 500 pF.

Latch-up immunity

Macro model included in this specification

Related links