LMV324M/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin SOIC
- RS Stock No.:
- 121-8708
- Mfr. Part No.:
- LMV324M/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 55 units)**
€87.78
(exc. VAT)
€107.97
(inc. VAT)
55 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
55 - 55 | €1.596 | €87.78 |
110 - 220 | €1.277 | €70.235 |
275 - 495 | €1.197 | €65.835 |
550 - 770 | €1.117 | €61.435 |
825 + | €0.958 | €52.69 |
**price indicative
- RS Stock No.:
- 121-8708
- Mfr. Part No.:
- LMV324M/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 1V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 100 dB | |
Length | 8.64mm | |
Dimensions | 8.64 x 3.91 x 1.45mm | |
Typical Input Voltage Noise Density | 39nV/√Hz | |
Width | 3.91mm | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 100 dB | ||
Length 8.64mm | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
Width 3.91mm | ||
Height 1.45mm | ||
Related links
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV324IDR Texas Instruments RRO 3 V 14-Pin SOIC
- LMV321M5/NOPB Texas Instruments RRO 3 V 5-Pin SOT-23
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMV342MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC
- LMV341MG/NOPB Texas Instruments RRO 3 V 6-Pin SC-70
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70