LMV342MA/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LMV342MA/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 8-Pin SOIC

    Subtotal (1 tube of 95 units)**

    €105.36

    (exc. VAT)

    €129.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Tube**
    95 +€1.109€105.355

    **price indicative

    RS Stock No.:
    162-4787
    Mfr. Part No.:
    LMV342MA/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    1V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    116 dB

    Dimensions

    4.9 x 3.9 x 1.45mm

    Typical Input Voltage Noise Density

    39nV/√Hz

    Width

    3.9mm

    Height

    1.45mm

    Length

    4.9mm

    Related links