LMC6041IN/NOPB Texas Instruments, Precision, Op Amp, 75kHz, 5 → 15 V, 8-Pin MDIP
- RS Stock No.:
- 121-8805
- Mfr. Part No.:
- LMC6041IN/NOPB
- Manufacturer:
- Texas Instruments
343 In stock for delivery within 2 working days
Price Each (In a Tube of 40)
€2.227
(exc. VAT)
€2.739
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | €2.227 | €89.08 |
80 - 160 | €2.116 | €84.64 |
200 - 360 | €2.005 | €80.20 |
400 - 560 | €1.893 | €75.72 |
600 + | €1.782 | €71.28 |
*price indicative
- RS Stock No.:
- 121-8805
- Mfr. Part No.:
- LMC6041IN/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 75kHz |
Typical Slew Rate | 0.02V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Typical Input Voltage Noise Density | 83nV/√Hz |
Length | 9.27mm |
Height | 3.3mm |
Width | 6.35mm |
Dimensions | 9.27 x 6.35 x 3.3mm |