LMC6062IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 → 15 V, 8-Pin MDIP | RS
Login / Register to access your benefits
Recently searched

    LMC6062IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 → 15 V, 8-Pin MDIP

    Bulk discount available

    Subtotal (1 tube of 40 units)**

    €158.32

    (exc. VAT)

    €194.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    40 - 160€3.958€158.32
    200 - 360€3.705€148.20
    400 +€3.61€144.40

    **price indicative

    RS Stock No.:
    121-8807
    Mfr. Part No.:
    LMC6062IN/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Through Hole

    Package Type

    MDIP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 15 V

    Typical Gain Bandwidth Product

    100kHz

    Typical Slew Rate

    0.035V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    132 dB

    Rail to Rail

    No

    Width

    6.35mm

    Height

    3.3mm

    Length

    9.27mm

    Typical Input Voltage Noise Density

    83nV/√Hz

    Dimensions

    9.27 x 6.35 x 3.3mm

    Related links