OPA2180ID Texas Instruments, Zero Drift, Op Amp, RRO, 2MHz 2 MHz, 4 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 121-9360
- Mfr. Part No.:
- OPA2180ID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 75 units)**
€145.43
(exc. VAT)
€178.87
(inc. VAT)
Temporarily out of stock - back order for despatch 13-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 - 75 | €1.939 | €145.425 |
150 - 300 | €1.89 | €141.75 |
375 + | €1.843 | €138.225 |
**price indicative
- RS Stock No.:
- 121-9360
- Mfr. Part No.:
- OPA2180ID
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Zero Drift | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4 → 36 V | |
Typical Gain Bandwidth Product | 2MHz | |
Typical Dual Supply Voltage | ±2 → ±18V | |
Typical Slew Rate | 0.8V/µs | |
Maximum Operating Frequency | 2 MHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +105 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Output | |
Height | 1.5mm | |
Width | 4mm | |
Typical Input Voltage Noise Density | 10nV/√Hz | |
Dimensions | 5 x 4 x 1.5mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 36 V | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±2 → ±18V | ||
Typical Slew Rate 0.8V/µs | ||
Maximum Operating Frequency 2 MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 1.5mm | ||
Width 4mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Related links
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC
- NCV21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- NCS21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- OPA4188AID Texas Instruments Op Amp 2MHz 1 MHz, 14-Pin SOIC
- OPA4188AID Texas Instruments Op Amp 2MHz 1 MHz, 8-Pin SOIC
- TLE2062AID Texas Instruments Op Amp Rail to Rail Input 36 V, 8-Pin SOIC
- NCS21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC