- RS Stock No.:
- 214-8843
- Mfr. Part No.:
- NCS21912DMR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€1.128
(exc. VAT)
€1.387
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | €1.128 | €4,512.00 |
*price indicative |
- RS Stock No.:
- 214-8843
- Mfr. Part No.:
- NCS21912DMR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCS2191 family of high precision op amps feature low input offset voltage and near−zero drift over time and temperature. These op amps operate over a wide supply range from 4 V to 36 V with low quiescent current.
Temperature range from -40°C to +125°C
Rail-to-Rail output
Rail-to-Rail output
Specifications
Attribute | Value |
---|---|
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | MICRO |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 2MHz |
Rail to Rail | Rail-to-Rail Output |