LMV324BG-13 DiodesZetex, Op Amp, RRO, 1MHz 50 kHz, 2.7 → 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 122-3257
- Mfr. Part No.:
- LMV324BG-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)**
€475.00
(exc. VAT)
€575.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.19 | €475.00 |
**price indicative
- RS Stock No.:
- 122-3257
- Mfr. Part No.:
- LMV324BG-13
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Frequency | 50 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | Rail to Rail Output | |
Typical Input Voltage Noise Density | 23nV/√Hz | |
Dimensions | 8.74 x 3.99 x 1.45mm | |
Length | 8.74mm | |
Width | 3.99mm | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Frequency 50 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail Rail to Rail Output | ||
Typical Input Voltage Noise Density 23nV/√Hz | ||
Dimensions 8.74 x 3.99 x 1.45mm | ||
Length 8.74mm | ||
Width 3.99mm | ||
Height 1.45mm | ||
Related links
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV358SG-13 DiodesZetex RRO 2.5 → 5.5 V, 8-Pin SOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353