- RS Stock No.:
- 823-3006
- Mfr. Part No.:
- LMV324BG-13
- Manufacturer:
- DiodesZetex
1900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.509
(exc. VAT)
€0.626
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.509 | €12.725 |
125 - 600 | €0.31 | €7.75 |
625 - 1225 | €0.274 | €6.85 |
1250 + | €0.24 | €6.00 |
*price indicative |
- RS Stock No.:
- 823-3006
- Mfr. Part No.:
- LMV324BG-13
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 50 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Height | 1.45mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Width | 3.99mm |
Length | 8.74mm |
Dimensions | 8.74 x 3.99 x 1.45mm |