Login / Register to access your benefits
Recently searched

    AS321KTR-G1 DiodesZetex, Low Power, Op Amp, 3 → 36 V, 5-Pin SOT-23

    Subtotal (1 reel of 3000 units)*

    €237.00

    (exc. VAT)

    €291.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6,000 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    3000 +€0.079€237.00

    *price indicative

    RS Stock No.:
    122-3373
    Mfr. Part No.:
    AS321KTR-G1
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    3 → 36 V

    Typical Dual Supply Voltage

    ±1.5 → ±18V

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Height

    1.3mm

    Width

    1.7mm

    Length

    3.1mm

    Dimensions

    3.1 x 1.7 x 1.3mm

    Related links