AS321KTR-G1 DiodesZetex, Low Power, Op Amp, 3 → 36 V, 5-Pin SOT-23
- RS Stock No.:
- 828-7527
- Mfr. Part No.:
- AS321KTR-G1
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 50 units)*
€7.10
(exc. VAT)
€8.75
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 6,150 unit(s) shipping from 27 June 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 550 | €0.142 | €7.10 |
600 - 1450 | €0.102 | €5.10 |
1500 + | €0.099 | €4.95 |
*price indicative
- RS Stock No.:
- 828-7527
- Mfr. Part No.:
- AS321KTR-G1
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 → 36 V | |
Typical Dual Supply Voltage | ±1.5 → ±18V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Length | 3.1mm | |
Dimensions | 3.1 x 1.7 x 1.3mm | |
Height | 1.3mm | |
Width | 1.7mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Dual Supply Voltage ±1.5 → ±18V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Length 3.1mm | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Related links
- AS321KTR-G1 DiodesZetex Op Amp 5-Pin SOT-23
- AS358MTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- AS358AMTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23
- AD8244BRMZ Analog Devices Op Amp 3 → 36 V, 10-Pin MSOP
- LM2904AQS-13 DiodesZetex Op Amp 8-Pin SO
- LM2904AQM8-13 DiodesZetex Op Amp 8-Pin MSOP
- LM2904AM8-13 DiodesZetex Op Amp 8-Pin MSOP