LMC6464AIM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 121-8813
- Mfr. Part No.:
- LMC6464AIM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 55 units)**
€232.32
(exc. VAT)
€285.78
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
55 + | €4.224 | €232.32 |
**price indicative
- RS Stock No.:
- 121-8813
- Mfr. Part No.:
- LMC6464AIM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 50kHz | |
Typical Slew Rate | 0.028V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 129.5 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Input Voltage Noise Density | 80nV/√Hz | |
Length | 8.64mm | |
Width | 3.91mm | |
Height | 1.45mm | |
Dimensions | 8.64 x 3.91 x 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 50kHz | ||
Typical Slew Rate 0.028V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 129.5 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 80nV/√Hz | ||
Length 8.64mm | ||
Width 3.91mm | ||
Height 1.45mm | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Related links
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC
- LMC6462AIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6462BIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6462AIN/NOPB Texas Instruments Op Amp 50kHz 8-Pin MDIP
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMC7111BIM5/NOPB Texas Instruments Op Amp 50kHz 5-Pin SOT-23
- LMC6084IM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC
- LMC6034IM/NOPB Texas Instruments Op Amp 5 → 15 V, 14-Pin SOIC