TLV271CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    TLV271CD Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin SOIC

    Subtotal (1 tube of 75 units)**

    €45.98

    (exc. VAT)

    €56.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    75 +€0.613€45.975

    **price indicative

    RS Stock No.:
    145-6380
    Mfr. Part No.:
    TLV271CD
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    5 V

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±5V

    Typical Slew Rate

    2.4V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    110 dB

    Dimensions

    4.9 x 3.91 x 1.58mm

    Width

    3.91mm

    Height

    1.58mm

    Length

    4.9mm

    Typical Input Voltage Noise Density

    39nV/√Hz

    Related links