TLV272CDR Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 923-4101
- Mfr. Part No.:
- TLV272CDR
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 2500)**
€0.444
(exc. VAT)
€0.546
(inc. VAT)
690 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.444 | €1,110.00 |
**price indicative
- RS Stock No.:
- 923-4101
- Mfr. Part No.:
- TLV272CDR
- Manufacturer:
- Texas Instruments
Related links
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC