LMV652MM/NOPB Texas Instruments, Precision, Op Amp, 12MHz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 162-4229
- Mfr. Part No.:
- LMV652MM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)**
€1,027.00
(exc. VAT)
€1,263.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.027 | €1,027.00 |
**price indicative
- RS Stock No.:
- 162-4229
- Mfr. Part No.:
- LMV652MM/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 12MHz | |
Typical Slew Rate | 3V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 94 dB | |
Rail to Rail | No | |
Length | 3mm | |
Typical Input Voltage Noise Density | 17nV/√Hz | |
Dimensions | 3 x 3 x 0.86mm | |
Height | 0.86mm | |
Width | 3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 12MHz | ||
Typical Slew Rate 3V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 94 dB | ||
Rail to Rail No | ||
Length 3mm | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Width 3mm | ||
Related links
- LMV651MG/NOPB Texas Instruments Op Amp 3 V 5-Pin SC-70
- LM7332MME/NOPB Texas Instruments Op Amp 19MHz 8-Pin MSOP
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- LM8262MM/NOPB Texas Instruments Op Amp 21MHz 8-Pin MSOP
- OPA2237EA/250 Texas Instruments Op Amp 5 V, 8-Pin MSOP
- TLV272CDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP
- OPA2333AIDGKT Texas Instruments Op Amp 3 V 8-Pin MSOP
- OPA350EA/250 Texas Instruments Op Amp 38MHz 5 V, 8-Pin MSOP