LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP | RS
Login / Register to access your benefits
Recently searched

    LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP

    Bulk discount available

    Subtotal (1 tube of 95 units)**

    €45.50

    (exc. VAT)

    €55.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    95 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tube**
    95 - 95€0.479€45.505
    190 - 380€0.466€44.27
    475 - 855€0.453€43.035
    950 - 1330€0.442€41.99
    1425 +€0.431€40.945

    **price indicative

    RS Stock No.:
    162-4758
    Mfr. Part No.:
    LM833N/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Audio

    Mounting Type

    Through Hole

    Package Type

    MDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    15MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±9 V

    Typical Slew Rate

    7V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    110 dB

    Rail to Rail

    No

    Dimensions

    9.27 x 6.35 x 3.3mm

    Width

    6.35mm

    Height

    3.3mm

    Length

    9.27mm

    Related links