LM4562MA/NOPB Texas Instruments, Audio, Op Amp, 55MHz, 8-Pin SOIC
- RS Stock No.:
- 921-6958
- Mfr. Part No.:
- LM4562MA/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 95 units)**
€521.65
(exc. VAT)
€641.63
(inc. VAT)
95 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Tube** |
---|---|---|
95 - 95 | €5.491 | €521.645 |
190 - 380 | €5.35 | €508.25 |
475 + | €5.217 | €495.615 |
**price indicative
- RS Stock No.:
- 921-6958
- Mfr. Part No.:
- LM4562MA/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Audio | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 55MHz | |
Typical Dual Supply Voltage | ±2.5 → ±17V | |
Typical Slew Rate | ±20V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 140 dB | |
Typical Input Voltage Noise Density | 6.4nV/√Hz | |
Height | 1.45mm | |
Width | 3.9mm | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 55MHz | ||
Typical Dual Supply Voltage ±2.5 → ±17V | ||
Typical Slew Rate ±20V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 140 dB | ||
Typical Input Voltage Noise Density 6.4nV/√Hz | ||
Height 1.45mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Length 4.9mm | ||
Related links
- LM4562MA/NOPB Texas Instruments Op Amp 8-Pin SOIC
- LM833M/NOPB Texas Instruments Op Amp 8-Pin SOIC
- LM833N/NOPB Texas Instruments Op Amp 8-Pin MDIP
- RC4558D Texas Instruments Op Amp 8-Pin SOIC(D)
- OPA1641AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- OPA1642AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- RC4558IP Texas Instruments Op Amp 8-Pin PDIP (P)
- RC4580IP Texas Instruments Op Amp 8-Pin PDIP