OPA690IDBVT Texas Instruments, Op Amp, 250MHz, 9 V, 6-Pin SOT-23
- RS Stock No.:
- 162-4830
- Mfr. Part No.:
- OPA690IDBVT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€3.84
(exc. VAT)
€4.72
(inc. VAT)
85 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €3.84 | €960.00 |
**price indicative
- RS Stock No.:
- 162-4830
- Mfr. Part No.:
- OPA690IDBVT
- Manufacturer:
- Texas Instruments
Related links
- OPA690IDBVT Texas Instruments 250MHz 6-Pin SOT-23
- OPA690ID Texas Instruments 250MHz 8-Pin SOIC
- OPA695IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- OPA693IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- LMH6611MKE/NOPB Texas Instruments RRO 3 → 9 V, 6-Pin TSOT
- LMH6645MF/NOPB Texas Instruments RRIO 3 → 9 V, 5-Pin SOT-23
- TLV2760IDBVT Texas Instruments RRIO 6-Pin SOT-23 (DBV)
- TLV2370IDBVT Texas Instruments Op Amp 3MHz 6-Pin SOT-23