OPA330AIDBVT Texas Instruments, Precision, Op Amp, 350kHz 10 Hz, 1.8 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 162-7815
- Mfr. Part No.:
- OPA330AIDBVT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€1.093
(exc. VAT)
€1.344
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
250 + | €1.093 | €273.25 |
**price indicative
- RS Stock No.:
- 162-7815
- Mfr. Part No.:
- OPA330AIDBVT
- Manufacturer:
- Texas Instruments
Related links
- OPA330AIDBVT Texas Instruments Op Amp 1.8 → 5.5 V, 5-Pin SOT-23
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC
- OPA4314AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA2314AIDGK Texas Instruments Op Amp 1.8 → 5.5 V, 8-Pin VSSOP
- NCV333ASN2T1G onsemi Op Amp 1.8 → 5.5 V TSOP
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353