LMV931SQ3T2G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 50 kHz, 1.8 → 5.5 V, 5-Pin SC-88A | RS
Login / Register to access your benefits
Recently searched

    LMV931SQ3T2G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 50 kHz, 1.8 → 5.5 V, 5-Pin SC-88A

    Subtotal (1 reel of 3000 units)**

    €717.00

    (exc. VAT)

    €882.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.239€717.00

    **price indicative

    RS Stock No.:
    162-8893
    Mfr. Part No.:
    LMV931SQ3T2G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    Low Voltage

    Mounting Type

    Surface Mount

    Package Type

    SC-88A

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    1.8 → 5.5 V

    Typical Gain Bandwidth Product

    1.4MHz

    Typical Slew Rate

    0.48V/µs

    Maximum Operating Frequency

    50 kHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    105 dB

    Rail to Rail

    Rail to Rail Input/Output

    Dimensions

    2.2 x 1.35 x 1mm

    Length

    2.2mm

    Height

    1mm

    Width

    1.35mm

    Typical Input Voltage Noise Density

    60nV/√Hz

    Related links