NCS2001SN1T1G onsemi, Low Voltage, Op Amp, RRIO, 1.4MHz 100 kHz, 0.9 → 7 V, 5-Pin SOT-23
- RS Stock No.:
- 163-0734
- Mfr. Part No.:
- NCS2001SN1T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€888.00
(exc. VAT)
€1,092.00
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.296 | €888.00 |
**price indicative
- RS Stock No.:
- 163-0734
- Mfr. Part No.:
- NCS2001SN1T1G
- Manufacturer:
- onsemi
Related links
- NCS2001SN1T1G onsemi Op Amp 1.4MHz 100 kHz 5-Pin SOT-23
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A
- NCS2001SQ2T2G onsemi RRIO 0.9 → 7 V, 5-Pin SC-70
- NCV2001SN2T1G onsemi RRIO 0.9 → 7 V, 5-Pin SOT-23
- MC33204DG onsemi Op Amp 2.2MHz 100 kHz 14-Pin SOIC
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- TSV358IST STMicroelectronics RRIO 2.5 → 6 V, 8-Pin MiniSO
- NCV33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP