NCS20034DR2G onsemi, Op Amp, RRO, 7MHz 10 kHz, 1.8 V, 14-Pin SOIC
- RS Stock No.:
- 163-0175
- Mfr. Part No.:
- NCS20034DR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)**
€0.487
(exc. VAT)
€0.599
(inc. VAT)
Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.487 | €1,217.50 |
**price indicative
- RS Stock No.:
- 163-0175
- Mfr. Part No.:
- NCS20034DR2G
- Manufacturer:
- onsemi
Related links
- NCS20034DR2G onsemi RRO 1.8 V, 14-Pin SOIC
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCV21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70