TS1851ILT STMicroelectronics, Low Power, Op Amp, RRIO, 650kHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 165-7497
- Mfr. Part No.:
- TS1851ILT
- Manufacturer:
- STMicroelectronics
Price Each (On a Reel of 3000)**
€0.493
(exc. VAT)
€0.606
(inc. VAT)
2130 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.493 | €1,479.00 |
**price indicative
- RS Stock No.:
- 165-7497
- Mfr. Part No.:
- TS1851ILT
- Manufacturer:
- STMicroelectronics
Related links
- TS1851ILT STMicroelectronics Op Amp 650kHz 5 V, 5-Pin SOT-23
- LMV321RILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- LMV321ILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23
- LMV358IDT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin SOIC
- LMV324IDT STMicroelectronics Op Amp 1.3MHz 5 V, 14-Pin SOIC
- LMV358IPT STMicroelectronics Op Amp 1.3MHz 5 V, 8-Pin TSSOP
- TSU111ICT STMicroelectronics Op Amp 11.5kHz 5-Pin SC-70
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23