TSX561ILT STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz, 3 → 16 V, 5-Pin SOT-23
- RS Stock No.:
- 168-7257
- Mfr. Part No.:
- TSX561ILT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€1,914.00
(exc. VAT)
€2,355.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.638 | €1,914.00 |
*price indicative
- RS Stock No.:
- 168-7257
- Mfr. Part No.:
- TSX561ILT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 3 → 16 V | |
Typical Gain Bandwidth Product | 900kHz | |
Typical Slew Rate | 1.1V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 85 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Length | 3mm | |
Typical Input Voltage Noise Density | 48nV/√Hz | |
Dimensions | 3 x 1.75 x 1.3mm | |
Width | 1.75mm | |
Height | 1.3mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 → 16 V | ||
Typical Gain Bandwidth Product 900kHz | ||
Typical Slew Rate 1.1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 85 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Length 3mm | ||
Typical Input Voltage Noise Density 48nV/√Hz | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Related links
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23
- TSX564IQ4T STMicroelectronics Op Amp 900kHz 10 kHz 16-Pin QFN
- TSX562IQ2T STMicroelectronics Op Amp 900kHz 10 kHz 8-Pin DFN
- TSX631ILT STMicroelectronics Op Amp 200kHz 10 kHz 5-Pin SOT-23
- TSX561AIYLT STMicroelectronics RRIO 3 → 16 V, 5-Pin SOT-23
- TS951ILT STMicroelectronics Op Amp 3MHz 5-Pin SOT-23
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- LMV321RILT STMicroelectronics Op Amp 1.3MHz 5 V, 5-Pin SOT-23