TLV2316IDGKR Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin VSSOP | RS
Login / Register to access your benefits
Recently searched

    TLV2316IDGKR Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 8-Pin VSSOP

    Subtotal (1 reel of 2500 units)**

    €992.50

    (exc. VAT)

    €1,220.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.397€992.50

    **price indicative

    RS Stock No.:
    168-5045
    Mfr. Part No.:
    TLV2316IDGKR
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    VSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    10MHz

    Typical Slew Rate

    6V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Output Current

    ±50 mA

    Maximum Input Voltage

    5.5 V

    Rail to Rail

    Rail to Rail Input/Output

    Offset Voltage

    ±4.5mV

    Typical Voltage Gain

    104 dB

    Length

    3.1mm

    Height

    0.95mm

    Width

    3.1mm

    Dimensions

    3.1 x 3.1 x 0.95mm

    Minimum Input Voltage

    1.8 V

    Input Offset Current

    10pA

    Typical Input Voltage Noise Density

    12nV/√Hz

    Input Voltage Range

    1.8 → 5.5 V

    Related links