TLV9062IDSGT Texas Instruments, Op Amp, RRIO, 10MHz, 8-Pin WSON (DSG)
- RS Stock No.:
- 252-5600
- Mfr. Part No.:
- TLV9062IDSGT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)**
€170.00
(exc. VAT)
€210.00
(inc. VAT)
250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
250 - 250 | €0.68 | €170.00 |
500 - 1000 | €0.663 | €165.75 |
1250 + | €0.646 | €161.50 |
**price indicative
- RS Stock No.:
- 252-5600
- Mfr. Part No.:
- TLV9062IDSGT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | WSON (DSG) | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 10MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type WSON (DSG) | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
Related links
- TLV9062IDSGT Texas Instruments RRIO 8-Pin WSON (DSG)
- OPA2192IDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- TLV2316IDGKR Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- OPA2141AIDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP (DGK)
- LM6132BIM/NOPB Texas Instruments Op Amp 10MHz 8-Pin SOIC
- LM6132AIM/NOPB Texas Instruments Op Amp 10MHz 8-Pin SOIC
- MCP6292-E/P Microchip RRIO 8-Pin PDIP
- MAX4132ESA+ Maxim Integrated Op Amp 10MHz 8-Pin SOIC