AS358MTR-G1 DiodesZetex, Low Power, Op Amp, 3 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 170-8924
- Mfr. Part No.:
- AS358MTR-G1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€248.00
(exc. VAT)
€304.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | €0.062 | €248.00 |
*price indicative
- RS Stock No.:
- 170-8924
- Mfr. Part No.:
- AS358MTR-G1
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 36 V | |
Typical Dual Supply Voltage | ±1.5 → ±18V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Height | 1.45mm | |
Width | 4mm | |
Length | 5.1mm | |
Dimensions | 5.1 x 4 x 1.45mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Dual Supply Voltage ±1.5 → ±18V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 1.45mm | ||
Width 4mm | ||
Length 5.1mm | ||
Dimensions 5.1 x 4 x 1.45mm | ||
Related links
- AS358MTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- AS358AMTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- AS321KTR-G1 DiodesZetex Op Amp 5-Pin SOT-23
- LM2904AQS-13 DiodesZetex Op Amp 8-Pin SO
- LM2904M8-13 DiodesZetex Op Amp 8-Pin MSOP
- LM2904AQM8-13 DiodesZetex Op Amp 8-Pin MSOP
- LM2904AM8-13 DiodesZetex Op Amp 8-Pin MSOP
- OPA1662AID Texas Instruments Op Amp 3 → 36 V, 8-Pin SOIC