Login / Register to access your benefits
Recently searched

    TL082CD Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

    Bulk discount available

    Price Each (In a Tube of 75)**

    €0.453

    (exc. VAT)

    €0.557

    (inc. VAT)

    Select or type quantity
    1790 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    75 - 75€0.453€33.975
    150 - 300€0.441€33.075
    375 - 675€0.429€32.175
    750 - 1050€0.418€31.35
    1125 +€0.408€30.60

    **price indicative

    RS Stock No.:
    179-1720
    Mfr. Part No.:
    TL082CD
    Manufacturer:
    Texas Instruments

    JFET Input Op Amp, TL070 & TL080 Families


    A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

    • Low input bias and offset currents
    • Wide supply voltage range: ±5 to ±15V
    • Low noise: 18nV/√Hz typical at 1 kHz
    • High Slew Rate: 13 V/μs typical
    • Low Total Harmonic Distortion: 0.003% typical
    • Single, Dual and Quad devices available

    The Texas Instruments TL082 family of devices are the next-generation versions of the industry-standard devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the device to be used in the most rugged and demanding applications.

    High slew rate: 20 V/μs (TL08xH, typ)
    Low offset voltage: 1 mV (TL08xH, typ)
    Low offset voltage drift: 2 μV/°C
    Low power consumption: 940 μA/ch (TL08xH, typ)
    Wide common-mode and differential voltage ranges
    Common-mode input voltage range includes VCC+
    Low input bias and offset currents
    Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
    Output short-circuit protection
    Low total harmonic distortion: 0.003% (typ)
    Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V

    Related links