Login / Register to access your benefits
Recently searched

    LF412CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP

    Bulk discount available

    Subtotal (1 tube of 50 units)**

    €40.65

    (exc. VAT)

    €50.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    50 - 50€0.813€40.65
    100 - 200€0.791€39.55
    250 - 450€0.77€38.50
    500 - 700€0.75€37.50
    750 +€0.732€36.60

    **price indicative

    RS Stock No.:
    179-2085
    Mfr. Part No.:
    LF412CP
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±5 V, ±9 V

    Typical Slew Rate

    13V/µs

    Minimum Operating Temperature

    0 °C

    Maximum Operating Temperature

    +70 °C

    Typical Voltage Gain

    106 dB

    Rail to Rail

    No

    Dimensions

    9.81 x 6.35 x 4.57mm

    Width

    6.35mm

    Length

    9.81mm

    Height

    4.57mm

    Typical Input Voltage Noise Density

    18nV/√Hz

    Related links