NCS2333MUTBG onsemi, Op Amp, 270MHz 1 kHz, 1.8 → 5.5 V, 8-Pin UDFN
- RS Stock No.:
- 185-8091
- Mfr. Part No.:
- NCS2333MUTBG
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
€0.516
(exc. VAT)
€0.635
(inc. VAT)
Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.516 | €1,548.00 |
**price indicative
Related links
- NCS2333MUTBG onsemi 270MHz 1 kHz 8-Pin UDFN
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23
- MCP6032-E/MS Microchip Op Amp 10kHz 1 kHz 8-Pin MSOP
- NCV20061SN3T1G onsemi Op Amps 3MHz 1 kHz 5-Pin TSOP
- NCV20091SN3T1G onsemi Op Amps 350kHz 1 kHz 5-Pin TSOP