NCS2333MUTBG onsemi, Op Amp, 270MHz 1 kHz, 1.8 → 5.5 V, 8-Pin UDFN
- RS Stock No.:
- 185-9260
- Mfr. Part No.:
- NCS2333MUTBG
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 8)**
€1.265
(exc. VAT)
€1.556
(inc. VAT)
Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
8 - 72 | €1.265 | €10.12 |
80 - 152 | €1.09 | €8.72 |
160 - 792 | €0.945 | €7.56 |
800 - 1592 | €0.831 | €6.648 |
1600 + | €0.755 | €6.04 |
**price indicative
Related links
- NCS2333MUTBG onsemi 270MHz 1 kHz 8-Pin UDFN
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- NCV333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- NCS333ASQ3T2G onsemi Op Amp 1.8 → 5.5 V, 5-Pin SOT-353
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23
- MCP6032-E/MS Microchip Op Amp 10kHz 1 kHz 8-Pin MSOP
- NCV20061SN3T1G onsemi Op Amps 3MHz 1 kHz 5-Pin TSOP
- NCV20091SN3T1G onsemi Op Amps 350kHz 1 kHz 5-Pin TSOP