MAX4238ASA+ Maxim Integrated, Precision, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 189-8738
- Mfr. Part No.:
- MAX4238ASA+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal (1 pack of 10 units)**
€27.60
(exc. VAT)
€33.90
(inc. VAT)
120 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €2.76 | €27.60 |
50 + | €2.54 | €25.40 |
**price indicative
- RS Stock No.:
- 189-8738
- Mfr. Part No.:
- MAX4238ASA+
- Manufacturer:
- Maxim Integrated
Related links
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- MAX4478ASD+ Maxim Integrated Op Amp 10MHz 14-Pin SOIC
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- ADA4891-2ARZ Analog Devices Op Amp 25MHz 8-Pin SOIC