MAX4250EUK+T Maxim Integrated, Operational Amplifier, Op Amps, 3MHz 30 kHz, 2.4 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 190-6398
- Mfr. Part No.:
- MAX4250EUK+T
- Manufacturer:
- Maxim Integrated
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 5
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 1 | €16.31 | €3.262 |
2 - 4 | €14.67 | €2.934 |
5 - 19 | €13.86 | €2.772 |
20 - 49 | €11.43 | €2.286 |
50 + | €10.28 | €2.056 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 190-6398
- Mfr. Part No.:
- MAX4250EUK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Available in Space-Saving UCSP, SOT23, and μMAX® Packages
Low Distortion: 0.0002% THD (1kΩ load)
400μA Quiescent Supply Current per Amplifier
Single-Supply Operation from 2.4V to 5.5V
Input Common-Mode Voltage Range Includes Ground
Outputs Swing Within 8mV of Rails with a 10kΩ Load
3MHz GBW Product, Unity-Gain Stable (MAX4250-MAX4254)
22MHz GBW Product, Stable with AV ≥ 10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 116dB
Low-Power Shutdown Mode
Reduces Supply Current to 0.5μA
Places Outputs in a High-Impedance State
400pF Capacitive-Load Handling Capability
Applications
ADC Buffers
Automatic Test Equipment (ATE)
Cardiac Monitor
Digital Scales/Strain Gauges
Displays: Industrial, Front Panel, and Instrumentation
Industrial: Process Measurement and Control
Medical Instrumentation
PA Control
Panel Meters
Portable Battery-Powered Equipment
Power Meters
Programmable Logic Controllers (PLCs)
Wireless Communications Devices
Related Resources
Related Packaging
Tools & Models
Technical Docs
Low Distortion: 0.0002% THD (1kΩ load)
400μA Quiescent Supply Current per Amplifier
Single-Supply Operation from 2.4V to 5.5V
Input Common-Mode Voltage Range Includes Ground
Outputs Swing Within 8mV of Rails with a 10kΩ Load
3MHz GBW Product, Unity-Gain Stable (MAX4250-MAX4254)
22MHz GBW Product, Stable with AV ≥ 10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 116dB
Low-Power Shutdown Mode
Reduces Supply Current to 0.5μA
Places Outputs in a High-Impedance State
400pF Capacitive-Load Handling Capability
Applications
ADC Buffers
Automatic Test Equipment (ATE)
Cardiac Monitor
Digital Scales/Strain Gauges
Displays: Industrial, Front Panel, and Instrumentation
Industrial: Process Measurement and Control
Medical Instrumentation
PA Control
Panel Meters
Portable Battery-Powered Equipment
Power Meters
Programmable Logic Controllers (PLCs)
Wireless Communications Devices
Related Resources
Related Packaging
Tools & Models
Technical Docs
Specifications
Attribute | Value |
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.4 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 30 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Output Current | 68 (Typ.) mA |
Offset Voltage | 1.85mV |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 116 dB |
Dimensions | 3 x 1.75 x 1.3mm |
Input Offset Current | 100pA |
Input Voltage Range | 2.4 → 5.5 V |
Length | 3mm |
Height | 1.3mm |
Width | 1.75mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Minimum Input Voltage | 2.4 V |