- RS Stock No.:
- 190-6416
- Mfr. Part No.:
- MAX4477AUA+
- Manufacturer:
- Maxim Integrated
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 5
€18.26
(exc. VAT)
€22.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 1 | €18.26 | €3.652 |
2 - 4 | €16.30 | €3.26 |
5 - 19 | €15.43 | €3.086 |
20 + | €12.98 | €2.596 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 190-6416
- Mfr. Part No.:
- MAX4477AUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Low Input Voltage-Noise Density: 4.5nV/√Hz
Low Input Current-Noise Density: 0.5fA/√Hz
Low Distortion: 0.0002% THD+N (1kΩ load)
Single-Supply Operation from +2.7V to +5.5V
Input Common-Mode Voltage Range Includes Ground
Rail-to-Rail Output Swings with a 1kΩ Load
10MHz GBW Product, Unity-Gain Stable (MAX4475-MAX4478)
42MHz GBW Product, Stable with AV > +5V/V (MAX4488/MAX4489)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 120dB
Low-Power Shutdown Mode:
Reduces Supply Current to 0.01μA
Places Output in High-Impedance State
Available in Space-Saving SOT23, TDFN, μMAX®, and TSSOP Packages
Applications
ADC Buffers
DAC Output Amplifiers
Digital Scales
Low-Noise Microphone/Preamplifiers
Medical Instrumentation
Strain Gauges/Sensor Amplifiers
Low Input Current-Noise Density: 0.5fA/√Hz
Low Distortion: 0.0002% THD+N (1kΩ load)
Single-Supply Operation from +2.7V to +5.5V
Input Common-Mode Voltage Range Includes Ground
Rail-to-Rail Output Swings with a 1kΩ Load
10MHz GBW Product, Unity-Gain Stable (MAX4475-MAX4478)
42MHz GBW Product, Stable with AV > +5V/V (MAX4488/MAX4489)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 120dB
Low-Power Shutdown Mode:
Reduces Supply Current to 0.01μA
Places Output in High-Impedance State
Available in Space-Saving SOT23, TDFN, μMAX®, and TSSOP Packages
Applications
ADC Buffers
DAC Output Amplifiers
Digital Scales
Low-Noise Microphone/Preamplifiers
Medical Instrumentation
Strain Gauges/Sensor Amplifiers
Specifications
Attribute | Value |
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 42MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 30 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 120 dB |
Maximum Input Voltage | 5.5 V |
Automotive Standard | AEC-Q100 |
Offset Voltage | 750µV |
Dimensions | 3.1 x 3.1 x 0.95mm |
Typical Input Voltage Noise Density | 21nV/√Hz |
Input Offset Current | 150pA |
Width | 3.1mm |
Height | 0.95mm |
Input Voltage Range | 2.7 → 5.5 V |
Length | 3.1mm |
Minimum Input Voltage | 2.7 V |