NCV21911SN2T1G onsemi, Op Amp, 2MHz, 36 V, 5-Pin TSOP
- RS Stock No.:
- 195-2481
- Mfr. Part No.:
- NCV21911SN2T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 25)**
€2.134
(exc. VAT)
€2.625
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €2.134 | €53.35 |
100 - 225 | €1.84 | €46.00 |
250 + | €1.595 | €39.875 |
**price indicative
Related links
- NCV21911SN2T1G onsemi 2MHz 5-Pin TSOP
- NCS21911SN2T1G onsemi 2MHz 5-Pin TSOP
- NJM2742M-TE1 Nisshinbo Micro Devices 2MHz 8-Pin DMP
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCV20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- LM321SN3T1G onsemi 900kHz 1 kHz 5-Pin TSOP
- TLV271SN1T1G onsemi RRO 2.7 → 16 V, 5-Pin TSOP
- NCV21871SN2T1G onsemi RRIO 1.8 → 5.5 V, 5-Pin SOT23 or TSOP