NCV321SN3T1G onsemi, Operational Amplifier, Op Amp, 1MHz, 5 V, 5-Pin TSOP
- RS Stock No.:
- 195-2619
- Mfr. Part No.:
- NCV321SN3T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)**
€12.10
(exc. VAT)
€14.90
(inc. VAT)
6000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 + | €0.242 | €12.10 |
**price indicative
Related links
- NCV321SN3T1G onsemi Op Amp 5 V, 5-Pin TSOP
- NCS333ASN2T1G onsemi Op Amp 1.8 → 5.5 V, 5-Pin TSOP
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCV20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70