NCV20061SN3T1G onsemi, Low Power, Op Amps, RRIO, 3MHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP
- RS Stock No.:
- 195-8778
- Mfr. Part No.:
- NCV20061SN3T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€564.00
(exc. VAT)
€693.00
(inc. VAT)
Temporarily out of stock - back order for despatch 08-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.188 | €564.00 |
**price indicative
Related links
- NCV20061SN3T1G onsemi Op Amps 3MHz 1 kHz 5-Pin TSOP
- NCV20091SN3T1G onsemi Op Amps 350kHz 1 kHz 5-Pin TSOP
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- TS951ILT STMicroelectronics Op Amp 3MHz 5-Pin SOT-23
- TS9511ILT STMicroelectronics Op Amp 3MHz 1 kHz 5-Pin SOT-23
- NCS20064DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- NCV20064DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin TSSOP
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A