LM2904PT STMicroelectronics, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin TSSOP
- RS Stock No.:
- 196-1966
- Mfr. Part No.:
- LM2904PT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)**
€500.00
(exc. VAT)
€616.00
(inc. VAT)
16000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.125 | €500.00 |
**price indicative
- RS Stock No.:
- 196-1966
- Mfr. Part No.:
- LM2904PT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Typical Slew Rate | 0.4V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 100 dB | |
Offset Voltage | 9mV | |
Maximum Input Voltage | 30 V | |
Output Current | 60 mA | |
Length | 3.1mm | |
Minimum Input Voltage | 3 V | |
Input Offset Current | 2nA | |
Input Voltage Range | 3 → 30 V | |
Height | 1mm | |
Dimensions | 3.1 x 4.5 x 1mm | |
Width | 4.5mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Offset Voltage 9mV | ||
Maximum Input Voltage 30 V | ||
Output Current 60 mA | ||
Length 3.1mm | ||
Minimum Input Voltage 3 V | ||
Input Offset Current 2nA | ||
Input Voltage Range 3 → 30 V | ||
Height 1mm | ||
Dimensions 3.1 x 4.5 x 1mm | ||
Width 4.5mm | ||
Related links
- LM2904PT STMicroelectronics 1.1MHz 8-Pin TSSOP
- LM358QT STMicroelectronics 1.1MHz 8-Pin DFN
- LM2904WYPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM2904AYPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM2904PT STMicroelectronics Op Amp 5 → 28 V, 8-Pin TSSOP
- LM2904YPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin 8-TSSOP
- LM2904ST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MSOP
- LM358AWDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOIC