OPA4209AIPW Texas Instruments, Op Amps, 18MHz, 36 V, 14-Pin TSSOP
- RS Stock No.:
- 197-7435
- Mfr. Part No.:
- OPA4209AIPW
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
€12.36
(exc. VAT)
€15.20
(inc. VAT)
32 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €6.18 | €12.36 |
10 - 18 | €5.41 | €10.82 |
20 - 48 | €5.305 | €10.61 |
50 + | €5.12 | €10.24 |
**price indicative
- RS Stock No.:
- 197-7435
- Mfr. Part No.:
- OPA4209AIPW
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | TSSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 36 V | |
Typical Gain Bandwidth Product | 18MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 36 V | ||
Typical Gain Bandwidth Product 18MHz | ||
Rail to Rail No | ||
Related links
- OPA4209AIPW Texas Instruments 18MHz 14-Pin TSSOP
- OPA4209AIPW Texas Instruments Op Amp 18MHz 14-Pin TSSOP
- OPA1654AIPW Texas Instruments 18MHz 1 MHz 14-Pin TSSOP
- OPA4192IPW Texas Instruments 10MHz 14-Pin TSSOP
- OPA4170AIPW Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin TSSOP
- OPA404KP Texas Instruments 6.4MHz 14-Pin PDIP
- OPA4277PA Texas Instruments 1MHz 14-Pin PDIP
- OPA4132UA Texas Instruments 8MHz 14-Pin SOIC