OPA445AU Texas Instruments, Op Amps, 2MHz, 90 V, 8-Pin SOIC
- RS Stock No.:
- 197-7443
- Mfr. Part No.:
- OPA445AU
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each
€10.86
(exc. VAT)
€13.36
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €10.86 |
2 - 4 | €10.53 |
5 - 9 | €10.31 |
10 - 24 | €9.98 |
25 + | €9.76 |
Related links
- OPA445AU Texas Instruments 2MHz 8-Pin SOIC
- OPA445AP Texas Instruments 2MHz 8-Pin PDIP
- OPA188AIDBVT Texas Instruments 2MHz 5-Pin SOT-23
- OPA541AP Texas Instruments 2MHz 11-Pin TO-220
- TLC272CP Texas Instruments Op Amps 15 V, 8-Pin PDIP
- MCP6V51-E/MS Microchip Op Amps 4.5 → 45 V, 8-Pin MSOP
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- OPA227UA Texas Instruments 8MHz 8-Pin SOIC