OPA445AU Texas Instruments, Op Amps, 2MHz, 90 V, 8-Pin SOIC
- RS Stock No.:
- 197-7442
- Mfr. Part No.:
- OPA445AU
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)**
€718.88
(exc. VAT)
€884.25
(inc. VAT)
Temporarily out of stock - back order for despatch 23-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 + | €9.585 | €718.875 |
**price indicative
Related links
- OPA445AU Texas Instruments 2MHz 8-Pin SOIC
- OPA541AP Texas Instruments 2MHz 11-Pin TO-220
- OPA188AIDBVT Texas Instruments 2MHz 5-Pin SOT-23
- TLC272CP Texas Instruments Op Amps 15 V, 8-Pin PDIP
- MCP6V51-E/MS Microchip Op Amps 4.5 → 45 V, 8-Pin MSOP
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- TL072CDR Texas Instruments 3MHz 8-Pin SOIC
- OPA227UA Texas Instruments 8MHz 8-Pin SOIC