TSB514 STMicroelectronics, Quad Operational Amplifier, Op Amp, RRIO, 6MHz, 2.7 → 36 V, 14-Pin TSSOP14

Bulk discount available

Subtotal (1 pack of 2 units)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8€2.825€5.65
10 - 18€2.68€5.36
20 - 48€2.42€4.84
50 - 98€2.24€4.48
100 +€2.185€4.37

*price indicative

Packaging Options:
RS Stock No.:
248-4906
Mfr. Part No.:
TSB514
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Quad Operational Amplifier

Mounting Type

Surface Mount

Package Type

TSSOP14

Power Supply Type

Dual

Pin Count

14

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

6MHz

Rail to Rail

Rail to Rail Input/Output

The STMicroelectronics product is a 6 MHz bandwidth operational amplifier featuring rail to rail input and output, which is guaranteed to operate from single supply as well as from dual supplies. This amplifier has the advantage of offering a large span of supply voltage and a wide bandwidth.

Rail to rail input and output
Low offset voltage
Wide supply voltage range from 2.7 V to 36 V
Low noise
Integrated EMI filter
2 kV HBM ESD tolerance

Related links