NCV333ASN2T1G onsemi, Zero Drift, Op Amp, 350kHz, 1.8 → 5.5 V, 5-Pin SOT-23, TSOP
- RS Stock No.:
- 214-8853
- Mfr. Part No.:
- NCV333ASN2T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€708.00
(exc. VAT)
€870.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.236 | €708.00 |
*price indicative
- RS Stock No.:
- 214-8853
- Mfr. Part No.:
- NCV333ASN2T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23, TSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type SOT-23, TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
The ON Semiconductor NCS333 series of zero−drift op amps feature offset voltage as low as 10 uV over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.07 V/°C and enables high precision measurements over both time and temperature.
Temperature range from -40°C to +125°C
Rail-to-Rail input and output
Low power consumption
Rail-to-Rail input and output
Low power consumption
Related links
- NCV333ASN2T1G onsemi Op Amp 1.8 → 5.5 V TSOP
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCV21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- NCS21912DMR2G onsemi Op Amp Rail-to-Rail Output 4 → 36 V, 8-Pin MICRO
- NCS20091MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
